100 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D107X0020D2T

DigiKey Part Number
718-595D107X0020D2TTR-ND - Tape & Reel (TR)
718-595D107X0020D2TCT-ND - Cut Tape (CT)
718-595D107X0020D2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D107X0020D2T
Description
CAP TANT 100UF 20% 20V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D107X0020D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
180mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM20.92000RM20.92
10RM15.15300RM151.53
50RM12.86020RM643.01
100RM12.15020RM1,215.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM10.94958RM5,474.79
1,000RM10.57756RM10,577.56
1,500RM10.39112RM15,586.68
2,500RM10.18455RM25,461.38
3,500RM10.06371RM35,222.99
Manufacturers Standard Package
Unit Price without VAT:RM20.92000
Unit Price with VAT:RM23.01200