
595D107X06R3C2T | |
|---|---|
DigiKey Part Number | 718-595D107X06R3C2TTR-ND - Tape & Reel (TR) 718-595D107X06R3C2TCT-ND - Cut Tape (CT) 718-595D107X06R3C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D107X06R3C2T |
Description | CAP TANT 100UF 20% 6.3V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D107X06R3C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.44000 | RM13.44 |
| 10 | RM9.40900 | RM94.09 |
| 50 | RM7.81540 | RM390.77 |
| 100 | RM7.32210 | RM732.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.48824 | RM3,244.12 |
| 1,000 | RM6.22997 | RM6,229.97 |
| 1,500 | RM6.10054 | RM9,150.81 |
| 2,500 | RM5.95714 | RM14,892.85 |
| 3,500 | RM5.87326 | RM20,556.41 |
| 5,000 | RM5.79257 | RM28,962.85 |
| Unit Price without VAT: | RM13.44000 |
|---|---|
| Unit Price with VAT: | RM14.78400 |

