120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D127X0020R2T

DigiKey Part Number
718-595D127X0020R2TTR-ND - Tape & Reel (TR)
718-595D127X0020R2TCT-ND - Cut Tape (CT)
718-595D127X0020R2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D127X0020R2T
Description
CAP TANT 120UF 20% 20V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D127X0020R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM30.57000RM30.57
10RM22.77300RM227.73
50RM19.66140RM983.07
100RM18.69810RM1,869.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM16.92493RM10,154.96
1,200RM16.44478RM19,733.74
1,800RM16.20419RM29,167.54
Manufacturers Standard Package
Unit Price without VAT:RM30.57000
Unit Price with VAT:RM33.62700