
595D127X0020R2T | |
|---|---|
DigiKey Part Number | 718-595D127X0020R2TTR-ND - Tape & Reel (TR) 718-595D127X0020R2TCT-ND - Cut Tape (CT) 718-595D127X0020R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D127X0020R2T |
Description | CAP TANT 120UF 20% 20V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D127X0020R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.57000 | RM30.57 |
| 10 | RM22.77300 | RM227.73 |
| 50 | RM19.66140 | RM983.07 |
| 100 | RM18.69810 | RM1,869.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM16.92493 | RM10,154.96 |
| 1,200 | RM16.44478 | RM19,733.74 |
| 1,800 | RM16.20419 | RM29,167.54 |
| Unit Price without VAT: | RM30.57000 |
|---|---|
| Unit Price with VAT: | RM33.62700 |

