120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D127X9020R4T

DigiKey Part Number
718-595D127X9020R4TTR-ND - Tape & Reel (TR)
718-595D127X9020R4TCT-ND - Cut Tape (CT)
718-595D127X9020R4TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D127X9020R4T
Description
CAP TANT 120UF 10% 20V 2824
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D127X9020R4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM55.75000RM55.75
10RM43.25700RM432.57
50RM38.27080RM1,913.54
100RM36.83230RM3,683.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM33.88282RM20,329.69
Manufacturers Standard Package
Unit Price without VAT:RM55.75000
Unit Price with VAT:RM61.32500