
595D127X9020R4T | |
|---|---|
DigiKey Part Number | 718-595D127X9020R4TTR-ND - Tape & Reel (TR) 718-595D127X9020R4TCT-ND - Cut Tape (CT) 718-595D127X9020R4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D127X9020R4T |
Description | CAP TANT 120UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D127X9020R4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.75000 | RM55.75 |
| 10 | RM43.25700 | RM432.57 |
| 50 | RM38.27080 | RM1,913.54 |
| 100 | RM36.83230 | RM3,683.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM33.88282 | RM20,329.69 |
| Unit Price without VAT: | RM55.75000 |
|---|---|
| Unit Price with VAT: | RM61.32500 |

