595D155X0035B2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM14.30246
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM4.05087
Datasheet
1.5 µF Conformal Coated Tantalum Capacitors 35 V 1611 (4028 Metric) 2.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D155X0035B2T

DigiKey Part Number
595D155X0035B2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D155X0035B2T
Description
CAP TANT 1.5UF 20% 35V 1611
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 35 V 1611 (4028 Metric) 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
595D155X0035B2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM4.05087RM8,101.74
Manufacturers Standard Package
Unit Price without VAT:RM4.05087
Unit Price with VAT:RM4.45596