
595D157X0016D2T | |
|---|---|
DigiKey Part Number | 718-595D157X0016D2TTR-ND - Tape & Reel (TR) 718-595D157X0016D2TCT-ND - Cut Tape (CT) 718-595D157X0016D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D157X0016D2T |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D157X0016D2T Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X157M016AT | KEMET | 822 | 399-8414-1-ND | RM10.27000 | Similar |
| T495D157M016ATE085 | KEMET | 2,367 | 399-5159-1-ND | RM16.47000 | Similar |
| TAJD157M016RNJ | KYOCERA AVX | 374 | 478-3921-1-ND | RM7.58000 | Similar |
| TAJY157M016RNJ | KYOCERA AVX | 1,564 | 478-TAJY157M016RNJCT-ND | RM9.60000 | Similar |
| TPME157M016R0030 | KYOCERA AVX | 1,087 | 478-3632-1-ND | RM23.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.32000 | RM22.32 |
| 10 | RM16.24600 | RM162.46 |
| 50 | RM13.82900 | RM691.45 |
| 100 | RM13.08080 | RM1,308.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM11.81414 | RM5,907.07 |
| 1,000 | RM11.42178 | RM11,421.78 |
| 1,500 | RM11.22516 | RM16,837.74 |
| 2,500 | RM11.00720 | RM27,518.00 |
| 3,500 | RM10.87971 | RM38,078.99 |
| Unit Price without VAT: | RM22.32000 |
|---|---|
| Unit Price with VAT: | RM24.55200 |

