
293D156X9010B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D156X9010B2TE3TR-ND - Tape & Reel (TR) 718-293D156X9010B2TE3CT-ND - Cut Tape (CT) 718-293D156X9010B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X9010B2TE3 |
Description | CAP TANT 15UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X9010B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.16200 | RM11.62 |
| 50 | RM0.86760 | RM43.38 |
| 100 | RM0.77740 | RM77.74 |
| 500 | RM0.62480 | RM312.40 |
| 1,000 | RM0.57772 | RM577.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.53899 | RM1,077.98 |
| 4,000 | RM0.50712 | RM2,028.48 |
| 6,000 | RM0.49115 | RM2,946.90 |
| 10,000 | RM0.47346 | RM4,734.60 |
| 14,000 | RM0.46312 | RM6,483.68 |
| 20,000 | RM0.45317 | RM9,063.40 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

