150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D157X9010D2T

DigiKey Part Number
718-595D157X9010D2TTR-ND - Tape & Reel (TR)
718-595D157X9010D2TCT-ND - Cut Tape (CT)
718-595D157X9010D2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D157X9010D2T
Description
CAP TANT 150UF 10% 10V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D157X9010D2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.91000RM18.91
10RM13.58900RM135.89
50RM11.47800RM573.90
100RM10.82480RM1,082.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.71928RM4,859.64
1,000RM9.37681RM9,376.81
1,500RM9.20523RM13,807.85
2,500RM9.01505RM22,537.62
3,500RM8.90379RM31,163.27
Manufacturers Standard Package
Unit Price without VAT:RM18.91000
Unit Price with VAT:RM20.80100