
595D225X9020A2T | |
|---|---|
DigiKey Part Number | 718-595D225X9020A2TTR-ND - Tape & Reel (TR) 718-595D225X9020A2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 595D225X9020A2T |
Description | CAP TANT 2.2UF 10% 20V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D225X9020A2T Models |
Category | ESR (Equivalent Series Resistance) 3.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.146" L x 0.071" W (3.70mm x 1.80mm) |
Capacitance | Height - Seated (Max) 0.068" (1.73mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.84000 | RM7.84 |
| 10 | RM5.29500 | RM52.95 |
| 50 | RM4.27560 | RM213.78 |
| 100 | RM3.96130 | RM396.13 |
| 500 | RM3.42984 | RM1,714.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.13695 | RM6,273.90 |
| Unit Price without VAT: | RM7.84000 |
|---|---|
| Unit Price with VAT: | RM8.62400 |

