22 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 380mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D226X9020C2T

DigiKey Part Number
718-595D226X9020C2TTR-ND - Tape & Reel (TR)
718-595D226X9020C2TCT-ND - Cut Tape (CT)
718-595D226X9020C2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D226X9020C2T
Description
CAP TANT 22UF 10% 20V 2812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 380mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D226X9020C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
380mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.42000RM14.42
10RM10.16100RM101.61
50RM8.46860RM423.43
100RM7.94540RM794.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.06072RM3,530.36
1,000RM6.78673RM6,786.73
1,500RM6.64941RM9,974.11
2,500RM6.49723RM16,243.08
3,500RM6.40821RM22,428.74
5,000RM6.32260RM31,613.00
Manufacturers Standard Package
Unit Price without VAT:RM14.42000
Unit Price with VAT:RM15.86200