
595D226X9035R2T | |
|---|---|
DigiKey Part Number | 718-595D226X9035R2TTR-ND - Tape & Reel (TR) 718-595D226X9035R2TCT-ND - Cut Tape (CT) 718-595D226X9035R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D226X9035R2T |
Description | CAP TANT 22UF 10% 35V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D226X9035R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 280mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.73000 | RM38.73 |
| 10 | RM29.32100 | RM293.21 |
| 50 | RM25.56900 | RM1,278.45 |
| 100 | RM24.40750 | RM2,440.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM22.26875 | RM13,361.25 |
| 1,200 | RM21.68963 | RM26,027.56 |
| 1,800 | RM21.39932 | RM38,518.78 |
| Unit Price without VAT: | RM38.73000 |
|---|---|
| Unit Price with VAT: | RM42.60300 |

