22 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) 570mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D226X96R3B2T

DigiKey Part Number
718-595D226X96R3B2TTR-ND - Tape & Reel (TR)
718-595D226X96R3B2TCT-ND - Cut Tape (CT)
718-595D226X96R3B2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D226X96R3B2T
Description
CAP TANT 22UF 10% 6.3V 1611
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) 570mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D226X96R3B2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
570mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,914
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.71000RM8.71
10RM5.91800RM59.18
50RM4.80760RM240.38
100RM4.46400RM446.40
500RM3.88334RM1,941.67
1,000RM3.70360RM3,703.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.55564RM7,111.28
4,000RM3.43377RM13,735.08
6,000RM3.37272RM20,236.32
10,000RM3.30501RM33,050.10
Manufacturers Standard Package
Unit Price without VAT:RM8.71000
Unit Price with VAT:RM9.58100