
595D335X0020A2T | |
|---|---|
DigiKey Part Number | 718-595D335X0020A2TTR-ND - Tape & Reel (TR) 718-595D335X0020A2TCT-ND - Cut Tape (CT) 718-595D335X0020A2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D335X0020A2T |
Description | CAP TANT 3.3UF 20% 20V 1507 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D335X0020A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.35000 | RM8.35 |
| 10 | RM5.64200 | RM56.42 |
| 50 | RM4.57040 | RM228.52 |
| 100 | RM4.23980 | RM423.98 |
| 500 | RM3.68098 | RM1,840.49 |
| 1,000 | RM3.50798 | RM3,507.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.36553 | RM6,731.06 |
| 4,000 | RM3.24824 | RM12,992.96 |
| 6,000 | RM3.18945 | RM19,136.70 |
| 10,000 | RM3.12430 | RM31,243.00 |
| Unit Price without VAT: | RM8.35000 |
|---|---|
| Unit Price with VAT: | RM9.18500 |

