
595D337X9016R2T | |
|---|---|
DigiKey Part Number | 718-595D337X9016R2TTR-ND - Tape & Reel (TR) 718-595D337X9016R2TCT-ND - Cut Tape (CT) 718-595D337X9016R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D337X9016R2T |
Description | CAP TANT 330UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D337X9016R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 110mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.50000 | RM30.50 |
| 10 | RM22.70600 | RM227.06 |
| 50 | RM19.60080 | RM980.04 |
| 100 | RM18.64010 | RM1,864.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM16.87055 | RM10,122.33 |
| 1,200 | RM16.39148 | RM19,669.78 |
| 1,800 | RM16.15148 | RM29,072.66 |
| Unit Price without VAT: | RM30.50000 |
|---|---|
| Unit Price with VAT: | RM33.55000 |

