
595D475X9020A8T | |
|---|---|
DigiKey Part Number | 595D475X9020A8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D475X9020A8T |
Description | CAP TANT 4.7UF 10% 20V 1507 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D475X9020A8T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.73410 | RM7,468.20 |
| Unit Price without VAT: | RM3.73410 |
|---|---|
| Unit Price with VAT: | RM4.10751 |

