
595D475X9035B4T | |
|---|---|
DigiKey Part Number | 718-595D475X9035B4TTR-ND - Tape & Reel (TR) 718-595D475X9035B4TCT-ND - Cut Tape (CT) 718-595D475X9035B4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D475X9035B4T |
Description | CAP TANT 4.7UF 10% 35V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V 1611 (4028 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D475X9035B4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.89000 | RM25.89 |
| 10 | RM19.04600 | RM190.46 |
| 50 | RM16.32100 | RM816.05 |
| 100 | RM15.47830 | RM1,547.83 |
| 500 | RM14.40740 | RM7,203.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM13.24567 | RM26,491.34 |
| Unit Price without VAT: | RM25.89000 |
|---|---|
| Unit Price with VAT: | RM28.47900 |

