
595D685X9025B2T | |
|---|---|
DigiKey Part Number | 595D685X9025B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D685X9025B2T |
Description | CAP TANT 6.8UF 10% 25V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 25 V 1611 (4028 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D685X9025B2T Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.05923 | RM8,118.46 |
| Unit Price without VAT: | RM4.05923 |
|---|---|
| Unit Price with VAT: | RM4.46515 |

