
595D686X9010C2T | |
|---|---|
DigiKey Part Number | 718-595D686X9010C2TTR-ND - Tape & Reel (TR) 718-595D686X9010C2TCT-ND - Cut Tape (CT) 718-595D686X9010C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D686X9010C2T |
Description | CAP TANT 68UF 10% 10V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D686X9010C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 240mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.81000 | RM12.81 |
| 10 | RM8.94000 | RM89.40 |
| 50 | RM7.40720 | RM370.36 |
| 100 | RM6.93320 | RM693.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.13174 | RM3,065.87 |
| 1,000 | RM5.88352 | RM5,883.52 |
| 1,500 | RM5.75913 | RM8,638.69 |
| 2,500 | RM5.62129 | RM14,053.23 |
| 3,500 | RM5.54069 | RM19,392.41 |
| 5,000 | RM5.46313 | RM27,315.65 |
| Unit Price without VAT: | RM12.81000 |
|---|---|
| Unit Price with VAT: | RM14.09100 |

