
595D686X9025R2T | |
|---|---|
DigiKey Part Number | 718-595D686X9025R2TTR-ND - Tape & Reel (TR) 718-595D686X9025R2TCT-ND - Cut Tape (CT) 718-595D686X9025R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D686X9025R2T |
Description | CAP TANT 68UF 10% 25V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D686X9025R2T Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D686X9025R2T20H | Vishay Sprague | 868 | 718-1625-1-ND | RM26.40000 | Similar |
| 594D686X9025R2T | Vishay Sprague | 893 | 718-2286-1-ND | RM31.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.58000 | RM32.58 |
| 10 | RM24.37700 | RM243.77 |
| 50 | RM21.10420 | RM1,055.21 |
| 100 | RM20.09120 | RM2,009.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM18.22585 | RM10,935.51 |
| 1,200 | RM17.72081 | RM21,264.97 |
| 1,800 | RM17.46757 | RM31,441.63 |
| Unit Price without VAT: | RM32.58000 |
|---|---|
| Unit Price with VAT: | RM35.83800 |

