680 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D687X0010R2T

DigiKey Part Number
718-595D687X0010R2TTR-ND - Tape & Reel (TR)
718-595D687X0010R2TCT-ND - Cut Tape (CT)
718-595D687X0010R2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D687X0010R2T
Description
CAP TANT 680UF 20% 10V 2824
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D687X0010R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
90mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,321
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM36.52000RM36.52
10RM27.55200RM275.52
50RM23.96860RM1,198.43
100RM22.85950RM2,285.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM20.81687RM12,490.12
1,200RM20.26368RM24,316.42
1,800RM19.98653RM35,975.75
Manufacturers Standard Package
Unit Price without VAT:RM36.52000
Unit Price with VAT:RM40.17200