
597D108X9004R2T | |
|---|---|
DigiKey Part Number | 718-1390-2-ND - Tape & Reel (TR) 718-1390-1-ND - Cut Tape (CT) 718-1390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D108X9004R2T |
Description | CAP TANT 1000UF 10% 4V 3024 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 4 V 3024 (7660 Metric) 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D108X9004R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.89000 | RM46.89 |
| 10 | RM35.97200 | RM359.72 |
| 50 | RM31.61220 | RM1,580.61 |
| 100 | RM30.26270 | RM3,026.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM28.59443 | RM8,578.33 |
| 600 | RM27.77720 | RM16,666.32 |
| 900 | RM27.36777 | RM24,630.99 |
| Unit Price without VAT: | RM46.89000 |
|---|---|
| Unit Price with VAT: | RM51.57900 |

