1000 µF Conformal Coated Tantalum Capacitors 4 V 3024 (7660 Metric) 18mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D108X9004R2T

DigiKey Part Number
718-1390-2-ND - Tape & Reel (TR)
718-1390-1-ND - Cut Tape (CT)
718-1390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D108X9004R2T
Description
CAP TANT 1000UF 10% 4V 3024
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF Conformal Coated Tantalum Capacitors 4 V 3024 (7660 Metric) 18mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D108X9004R2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
18mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM46.89000RM46.89
10RM35.97200RM359.72
50RM31.61220RM1,580.61
100RM30.26270RM3,026.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM28.59443RM8,578.33
600RM27.77720RM16,666.32
900RM27.36777RM24,630.99
Manufacturers Standard Package
Unit Price without VAT:RM46.89000
Unit Price with VAT:RM51.57900