
597D226X0063F2T | |
|---|---|
DigiKey Part Number | 718-1933-2-ND - Tape & Reel (TR) 718-1933-1-ND - Cut Tape (CT) 718-1933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D226X0063F2T |
Description | CAP TANT 22UF 20% 63V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 63 V 3024 (7660 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D226X0063F2T Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM75.45000 | RM75.45 |
| 10 | RM59.71900 | RM597.19 |
| 50 | RM53.42320 | RM2,671.16 |
| 100 | RM52.86730 | RM5,286.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM49.41264 | RM12,353.16 |
| 500 | RM48.16974 | RM24,084.87 |
| 750 | RM47.54708 | RM35,660.31 |
| Unit Price without VAT: | RM75.45000 |
|---|---|
| Unit Price with VAT: | RM82.99500 |

