
597D476X0050Z2T | |
|---|---|
DigiKey Part Number | 718-2145-2-ND - Tape & Reel (TR) 718-2145-1-ND - Cut Tape (CT) 718-2145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D476X0050Z2T |
Description | CAP TANT 47UF 20% 50V 3024 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D476X0050Z2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 240mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.254" (6.45mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM81.91000 | RM81.91 |
| 10 | RM65.13600 | RM651.36 |
| 50 | RM58.43420 | RM2,921.71 |
| 100 | RM58.23240 | RM5,823.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM54.16600 | RM13,541.50 |
| 500 | RM52.84304 | RM26,421.52 |
| 750 | RM52.18005 | RM39,135.04 |
| Unit Price without VAT: | RM81.91000 |
|---|---|
| Unit Price with VAT: | RM90.10100 |

