470 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D477X96R3E2T

DigiKey Part Number
718-1400-2-ND - Tape & Reel (TR)
718-1400-1-ND - Cut Tape (CT)
718-1400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D477X96R3E2T
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D477X96R3E2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
30mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Capacitance
Height - Seated (Max)
0.173" (4.40mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM48.46000RM48.46
10RM37.24900RM372.49
50RM32.77680RM1,638.84
100RM31.39200RM3,139.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM29.04710RM14,523.55
1,000RM28.32044RM28,320.44
Manufacturers Standard Package
Unit Price without VAT:RM48.46000
Unit Price with VAT:RM53.30600