33 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 4.50Ohm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600D336F040KD4

DigiKey Part Number
600D336F040KD4-ND
Manufacturer
Manufacturer Product Number
600D336F040KD4
Description
CAP ALUM 33UF 40V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 4.50Ohm @ 120Hz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
79 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
110.6 mA @ 1 kHz
Capacitance
Size / Dimension
0.281" Dia x 0.937" L (7.14mm x 23.80mm)
Tolerance
-10%, +50%
Mounting Type
Voltage - Rated
40 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
4.50Ohm @ 120Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
76RM91.26079RM6,935.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM91.26079
Unit Price with VAT:RM100.38687