
600D476G030KD4 | |
|---|---|
DigiKey Part Number | 600D476G030KD4-ND |
Manufacturer | |
Manufacturer Product Number | 600D476G030KD4 |
Description | CAP ALUM 47UF 30V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 30 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Size / Dimension 0.281" Dia x 0.937" L (7.14mm x 23.80mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | RM76.52986 | RM5,586.68 |
| Unit Price without VAT: | RM76.52986 |
|---|---|
| Unit Price with VAT: | RM84.18285 |

