56 µF 75 V Aluminum Electrolytic Capacitors Axial, Can 2.64Ohm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600D566F075DG4

DigiKey Part Number
600D566F075DG4-ND
Manufacturer
Manufacturer Product Number
600D566F075DG4
Description
CAP ALUM 56UF 75V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
56 µF 75 V Aluminum Electrolytic Capacitors Axial, Can 2.64Ohm @ 120Hz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
144 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
201.6 mA @ 1 kHz
Capacitance
Size / Dimension
0.375" Dia x 1.375" L (9.53mm x 34.93mm)
Tolerance
-10%, +50%
Mounting Type
Voltage - Rated
75 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
2.64Ohm @ 120Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
75RM81.44400RM6,108.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM81.44400
Unit Price with VAT:RM89.58840