680 µF 50 V Aluminum Electrolytic Capacitors Axial, Can - 4 Leads 245mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

604D681F050HJ7

DigiKey Part Number
604D681F050HJ7-ND
Manufacturer
Manufacturer Product Number
604D681F050HJ7
Description
CAP ALUM 680UF 50V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Axial, Can - 4 Leads 245mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.875" Dia x 1.125" L (22.22mm x 28.58mm)
Tolerance
-10%, +50%
Mounting Type
Voltage - Rated
50 V
Package / Case
Axial, Can - 4 Leads
ESR (Equivalent Series Resistance)
245mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM367.76950RM7,355.39
Manufacturers Standard Package
Unit Price without VAT:RM367.76950
Unit Price with VAT:RM404.54645