
672D108H015ET4CSM3 | |
|---|---|
DigiKey Part Number | 672D108H015ET4CSM3-ND |
Manufacturer | |
Manufacturer Product Number | 672D108H015ET4CSM3 |
Description | CAP ALUM 1000UF 15V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 15 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 15 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.346" (34.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | RM29.38609 | RM6,611.87 |
| Unit Price without VAT: | RM29.38609 |
|---|---|
| Unit Price with VAT: | RM32.32470 |

