330 µF 40 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

672D337H040ET5O

DigiKey Part Number
672D337H040ET5O-ND
Manufacturer
Manufacturer Product Number
672D337H040ET5O
Description
CAP ALUM 330UF 40V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 40 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Lead Spacing
0.295" (7.50mm)
Packaging
Bulk
Size / Dimension
0.630" Dia (16.00mm)
Part Status
Active
Height - Seated (Max)
1.417" (36.00mm)
Capacitance
Mounting Type
Voltage - Rated
40 V
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
203RM27.84724RM5,652.99
Manufacturers Standard Package
Unit Price without VAT:RM27.84724
Unit Price with VAT:RM30.63196