672D686F060DM5D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM20.01818
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM19.77948
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM23.50555
Datasheet
68 µF 60 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

672D686F060DM5D

DigiKey Part Number
672D686F060DM5D-ND
Manufacturer
Manufacturer Product Number
672D686F060DM5D
Description
CAP ALUM 68UF 60V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 60 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
1.161" (29.50mm)
Tolerance
-10%, +50%
Mounting Type
Voltage - Rated
60 V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
672D686F060DM4DVishay Sprague0672D686F060DM4D-NDRM20.01818Parametric Equivalent
672D686F060DM4JVishay Sprague0672D686F060DM4J-NDRM19.77948Parametric Equivalent
672D686F060DM5JVishay Sprague0672D686F060DM5J-NDRM23.50555Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
290RM19.77948RM5,736.05
Manufacturers Standard Package
Unit Price without VAT:RM19.77948
Unit Price with VAT:RM21.75743