678D107M040CD4D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 244
Unit Price: RM7.92000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.50131
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,104
Unit Price: RM7.56000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.72300
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.79297
Datasheet

Upgrade


Nichicon
In Stock: 1,512
Unit Price: RM2.64000
Datasheet

Upgrade


Nichicon
In Stock: 85
Unit Price: RM3.51000
Datasheet

Similar


Panasonic Industry
In Stock: 10,074
Unit Price: RM3.03000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 168
Unit Price: RM16.78000
Datasheet
100 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 580mOhm @ 20Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

678D107M040CD4D

DigiKey Part Number
678D107M040CD4D-ND
Manufacturer
Manufacturer Product Number
678D107M040CD4D
Description
CAP ALUM 100UF 20% 40V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 580mOhm @ 20Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
580mOhm @ 20Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
266 mA @ 120 Hz
Ripple Current @ High Frequency
380 mA @ 100 kHz
Impedance
165 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
360RM15.88006RM5,716.82
Manufacturers Standard Package
Unit Price without VAT:RM15.88006
Unit Price with VAT:RM17.46807