
678D107M050CG3D | |
|---|---|
DigiKey Part Number | 678D107M050CG3D-ND |
Manufacturer | |
Manufacturer Product Number | 678D107M050CG3D |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 520mOhm @ 20Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 520mOhm @ 20Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 399 mA @ 120 Hz | |
Ripple Current @ High Frequency | 570 mA @ 100 kHz | |
Impedance | 112 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.70000 | RM32.70 |
| 10 | RM23.12000 | RM231.20 |
| 50 | RM19.16100 | RM958.05 |
| 355 | RM16.15645 | RM5,735.54 |
| 710 | RM15.41938 | RM10,947.76 |
| 1,065 | RM15.04762 | RM16,025.72 |
| Unit Price without VAT: | RM32.70000 |
|---|---|
| Unit Price with VAT: | RM35.97000 |

