
678D108M6R3DG5O | |
|---|---|
DigiKey Part Number | 718-678D108M6R3DG5O-ND |
Manufacturer | |
Manufacturer Product Number | 678D108M6R3DG5O |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 200mOhm @ 20Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 20Hz | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 581 mA @ 120 Hz | |
Ripple Current @ High Frequency | 830 mA @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.72000 | RM52.72 |
| 10 | RM38.31300 | RM383.13 |
| 50 | RM32.38040 | RM1,619.02 |
| 100 | RM30.51410 | RM3,051.41 |
| 500 | RM27.31184 | RM13,655.92 |
| 1,000 | RM26.36869 | RM26,368.69 |
| Unit Price without VAT: | RM52.72000 |
|---|---|
| Unit Price with VAT: | RM57.99200 |

