Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

678D337M063EN4D | |
|---|---|
DigiKey Part Number | 678D337M063EN4D-ND |
Manufacturer | |
Manufacturer Product Number | 678D337M063EN4D |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.319" (33.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213639331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213639331E3-ND | RM8.20345 | Upgrade |
| MAL213659331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659331E3-ND | RM7.98243 | Upgrade |
| MAL213669331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213669331E3-ND | RM8.11102 | Upgrade |
| UPM2A331MHD | Nichicon | 0 | 493-5635-ND | RM10.68000 | Upgrade |
| 337KXM100M | CORNELL DUBILIER KNOWLES | 0 | 1572-337KXM100M-ND | RM3.27913 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | RM26.14618 | RM5,752.16 |
| Unit Price without VAT: | RM26.14618 |
|---|---|
| Unit Price with VAT: | RM28.76080 |







