Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

678D476M040CC4D | |
|---|---|
DigiKey Part Number | 678D476M040CC4D-ND |
Manufacturer | |
Manufacturer Product Number | 678D476M040CC4D |
Description | CAP ALUM 47UF 20% 40V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 950mOhm @ 20Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 265 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 0.563" (14.30mm) |
ESR (Equivalent Series Resistance) 950mOhm @ 20Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 678D476M050CC4D | Vishay Sprague | 0 | 678D476M050CC4D-ND | RM15.88006 | Parametric Equivalent |
| 678D476M063CC4D | Vishay Sprague | 0 | 678D476M063CC4D-ND | RM15.88006 | Parametric Equivalent |
| UPM1K470MPD6 | Nichicon | 1,676 | 493-15777-ND | RM3.07000 | Upgrade |
| MAL213638479E3 | Vishay Beyschlag/Draloric/BC Components | 850 | 56-MAL213638479E3CT-ND | RM7.37000 | Parametric Equivalent |
| MAL213658479E3 | Vishay Beyschlag/Draloric/BC Components | 311 | MAL213658479E3-ND | RM7.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | RM17.27452 | RM5,700.59 |
| Unit Price without VAT: | RM17.27452 |
|---|---|
| Unit Price with VAT: | RM19.00197 |




