
678D477M040EK3D | |
|---|---|
DigiKey Part Number | 678D477M040EK3D-ND |
Manufacturer | |
Manufacturer Product Number | 678D477M040EK3D |
Description | CAP ALUM 470UF 20% 40V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 133mOhm @ 20Hz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 133mOhm @ 20Hz | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 896 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.28 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.098" (27.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.47000 | RM45.47 |
| 10 | RM32.76500 | RM327.65 |
| 50 | RM27.52720 | RM1,376.36 |
| 235 | RM24.22630 | RM5,693.18 |
| 705 | RM22.58928 | RM15,925.44 |
| 1,175 | RM21.97782 | RM25,823.94 |
| Unit Price without VAT: | RM45.47000 |
|---|---|
| Unit Price with VAT: | RM50.01700 |

