678D477M040EK4D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 3,565
Unit Price: RM8.83000
Datasheet

Upgrade


Chemi-Con
In Stock: 547
Unit Price: RM6.38000
Datasheet

Upgrade


Chemi-Con
In Stock: 518
Unit Price: RM5.99000
Datasheet

Upgrade


Nichicon
In Stock: 14
Unit Price: RM7.45000
Datasheet
470 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 133mOhm @ 20Hz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

678D477M040EK4D

DigiKey Part Number
678D477M040EK4D-ND
Manufacturer
Manufacturer Product Number
678D477M040EK4D
Description
CAP ALUM 470UF 20% 40V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 133mOhm @ 20Hz 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
133mOhm @ 20Hz
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
896 mA @ 120 Hz
Ripple Current @ High Frequency
1.28 A @ 100 kHz
Impedance
50 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.032" (26.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
230RM27.03252RM6,217.48
Manufacturers Standard Package
Unit Price without VAT:RM27.03252
Unit Price with VAT:RM29.73577