Direct

695D105X9020A4T | |
|---|---|
DigiKey Part Number | 695D105X9020A4T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 695D105X9020A4T |
Description | CAP TANT 1UF 10% 20V 1305 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 20 V 1305 (3413 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 695D105X9020A4T Models |
Category | ESR (Equivalent Series Resistance) 15Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1305 (3413 Metric) |
Part Status Active | Size / Dimension 0.134" L x 0.050" W (3.40mm x 1.27mm) |
Capacitance | Height - Seated (Max) 0.065" (1.65mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 695D105X9020A2T | Vishay Sprague | 0 | 695D105X9020A2T-ND | RM3.75584 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM17.96010 | RM44,900.25 |
| Unit Price without VAT: | RM17.96010 |
|---|---|
| Unit Price with VAT: | RM19.75611 |


