
695D106X9050H2W | |
|---|---|
DigiKey Part Number | 695D106X9050H2W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 695D106X9050H2W |
Description | CAP TANT 10UF 10% 50V 3015 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V 3015 (7038 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 695D106X9050H2W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3015 (7038 Metric) | |
Size / Dimension | 0.303" L x 0.150" W (7.70mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM11.29669 | RM28,241.72 |
| Unit Price without VAT: | RM11.29669 |
|---|---|
| Unit Price with VAT: | RM12.42636 |

