Upgrade

695D335X9035F2T | |
|---|---|
DigiKey Part Number | 695D335X9035F2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 695D335X9035F2T |
Description | CAP TANT 3.3UF 10% 35V 2414 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V 2414 (6034 Metric) 3.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2414 (6034 Metric) | |
Size / Dimension | 0.236" L x 0.135" W (6.00mm x 3.43mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.34147 | RM6,341.47 |
| Unit Price without VAT: | RM6.34147 |
|---|---|
| Unit Price with VAT: | RM6.97562 |


