
695D475X9025E2T | |
|---|---|
DigiKey Part Number | 718-695D475X9025E2TTR-ND - Tape & Reel (TR) 718-695D475X9025E2TCT-ND - Cut Tape (CT) 718-695D475X9025E2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 695D475X9025E2T |
Description | CAP TANT 4.7UF 10% 25V 2410 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V 2410 (6024 Metric) 2.75Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.75Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2410 (6024 Metric) | |
Size / Dimension | 0.236" L x 0.095" W (6.00mm x 2.41mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.74000 | RM11.74 |
| 10 | RM8.16800 | RM81.68 |
| 50 | RM6.73740 | RM336.87 |
| 100 | RM6.29530 | RM629.53 |
| 500 | RM5.54816 | RM2,774.08 |
| 1,000 | RM5.31679 | RM5,316.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.07244 | RM12,681.10 |
| 5,000 | RM4.92502 | RM24,625.10 |
| 7,500 | RM4.85115 | RM36,383.62 |
| Unit Price without VAT: | RM11.74000 |
|---|---|
| Unit Price with VAT: | RM12.91400 |

