757D227M025CC4D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 2,067
Unit Price: RM2.60000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: RM2.64000
Datasheet
Image for 757D227M025CC4D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

757D227M025CC4D

DigiKey Part Number
757D227M025CC4D-ND
Manufacturer
Manufacturer Product Number
757D227M025CC4D
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 493mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
493mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
907 mA @ 40 kHz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.563" (14.30mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
339RM16.72106RM5,668.44
Manufacturers Standard Package
Unit Price without VAT:RM16.72106
Unit Price with VAT:RM18.39317