94SVP475X0010A5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 239
Unit Price: RM5.71000
Datasheet
4.7 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 260mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94SVP475X0010A5

DigiKey Part Number
94SVP475X0010A5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
94SVP475X0010A5
Description
CAP ALUM POLY 4.7UF 20% 10V SMD
Customer Reference
Detailed Description
4.7 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 260mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
260mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
660 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes