CWR06FC105KBA/99 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM71.35387
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM62.35075
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM75.36813
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM83.51987
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM85.52693
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM56.99101
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM72.44827
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM63.32403
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM72.44850
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM63.32403
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM76.52413
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM84.61427
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM86.68307
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM69.97667
Datasheet
New at DigiKey
Image for CWR06FC105KBA/99 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06FC105KBA/99

DigiKey Part Number
718-CWR06FC105KBA/99-ND
Manufacturer
Manufacturer Product Number
CWR06FC105KBA/99
Description
CWR06FC105KBA99
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 10 V 1005 (2512 Metric) 12Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
1005 (2512 Metric)
Series
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Packaging
Bulk
Height - Seated (Max)
0.065" (1.65mm)
Part Status
Active
Manufacturer Size Code
A
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
12Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06FB105KBVishay Sprague0718-CWR06FB105KB-NDRM71.35387Parametric Equivalent
CWR06FB105KB/TRVishay Sprague0718-CWR06FB105KB/TR-NDRM62.35075Parametric Equivalent
CWR06FB105KBAVishay Sprague0718-CWR06FB105KBA-NDRM75.36813Parametric Equivalent
CWR06FB105KBBVishay Sprague0718-CWR06FB105KBB-NDRM83.51987Parametric Equivalent
CWR06FB105KBCVishay Sprague0718-CWR06FB105KBC-NDRM85.52693Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
75RM69.59320RM5,219.49
Unit Price without VAT:RM69.59320
Unit Price with VAT:RM76.55252