Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-2242 | |
|---|---|
DigiKey Part Number | M39003/01-2242SP-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2242 |
Description | CAP TANT 6.8UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.286" L (3.43mm x 7.26mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.91000 | RM39.91 |
| 10 | RM30.29900 | RM302.99 |
| 50 | RM26.45480 | RM1,322.74 |
| 100 | RM25.26490 | RM2,526.49 |
| 500 | RM23.24986 | RM11,624.93 |
| 1,000 | RM22.62553 | RM22,625.53 |
| Unit Price without VAT: | RM39.91000 |
|---|---|
| Unit Price with VAT: | RM43.90100 |


