Direct
Direct
Direct

M39003/01-2272 | |
|---|---|
DigiKey Part Number | M39003/01-2272-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2272 |
Description | CAP TANT 22UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2272 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6052 | Vishay Sprague | 0 | M39003/01-6052-ND | RM52.97010 | Direct |
| M39003/01-6053 | Vishay Sprague | 0 | 1012-1060-ND | RM58.39000 | Direct |
| M39003/01-6054 | Vishay Sprague | 0 | M39003/01-6054-ND | RM37.86180 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM26.15140 | RM2,615.14 |
| Unit Price without VAT: | RM26.15140 |
|---|---|
| Unit Price with VAT: | RM28.76654 |



